Add To Favorites
Product Overview
Digi-Key Part Number PS8101-F3-K-AXCT-ND
Quantity Available 4.418
Can ship immediately
Manufacturer

Manufacturer Part Number

PS8101-F3-K-AX

Description OPTOISOLATOR 3.75KV TRANS 6SO
Expanded Description Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 20% @ 16mA
Current Transfer Ratio (Max) 35% @ 16mA
Turn On / Turn Off Time (Typ) 500ns, 600ns
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor
Voltage - Output (Max) 35V
Current - Output / Channel 8mA
Voltage - Forward (Vf) (Typ) 1.7V
Current - DC Forward (If) (Max) 25mA
Vce Saturation (Max) -
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.173", 4.40mm Width) 5 Leads
Supplier Device Package 5-SOP
 
Additional Resources
Standard Package ? 1
Other Names PS8101-F3-K-AXCT

06:21:15 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
10 2,22600 22,26
25 1,65120 41,28
100 1,43590 143,59
250 1,29228 323,07
500 1,14868 574,34
1.000 0,98715 987,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS8101-F3-K-AXTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,84846
  • Digi-Reel® ? : PS8101-F3-K-AXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.418 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : PS8101-K-AX-ND
  • Minimum Quantity: 140  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,65086
Send Feedback