Add To Favorites
Product Overview
Digi-Key Part Number PS2801C-1-P-A-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PS2801C-1-P-A

Description OPTOISOLATOR 2.5KV TRANS 4SOIC
Expanded Description Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Bulk ?
Part Status Active
Number of Channels 1
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 150% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) 10µs, 7µs
Rise / Fall Time (Typ) 5µs, 7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 30mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 30mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm)
Supplier Device Package 4-SSOP
 
Additional Resources
Standard Package ? 50
Other Names PS2801C1PA

17:28:35 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,62100 6,21
25 0,51480 12,87
100 0,44350 44,35
250 0,39024 97,56
500 0,33702 168,51
1.000 0,26608 266,08
2.500 0,24834 620,84
5.000 0,23947 1.197,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS2801C-1-F3-P-A-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,22220
Send Feedback