Add To Favorites
Product Overview
Digi-Key Part Number 370-1124-1-ND
Quantity Available 7.961
Can ship immediately
Manufacturer

Manufacturer Part Number

CX5Z-A5B2C5-70-7.37280D18

Description CRYSTAL 7.3728MHZ 18PF SMD
Expanded Description 7.3728MHz ±20ppm Crystal 18pF 70 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CX5 Series
Product Attributes Select All
Categories
Manufacturer

Cardinal Components Inc.

Series CX5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 7.3728MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 70 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
370-1187-1-ND CX5Z-ARB2C5-70-7.3728D18 Cardinal Components Inc. Cut Tape (CT) ? 1.715 - Immediate
1,28000 1
Additional Resources
Standard Package ? 1
Other Names 370-1124-1

20:11:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,89200 8,92
50 0,83340 41,67
100 0,73660 73,66
500 0,69784 348,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 370-1124-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,52866
  • Digi-Reel® ? : 370-1124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.961 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback