Add To Favorites
Product Overview
Digi-Key Part Number 6303CA-ND
Quantity Available 1.149
Can ship immediately
Manufacturer

Manufacturer Part Number

6303

Description PROTO BOARD 3PIN SOT-89 SMD SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 6300 Series
6000 Series Appl Notes
Featured Product Surfboards® 6000 Series
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 6000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SOT-89
Number of Positions 3
Pitch -
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.500" L x 0.300" W (12.70mm x 7.62mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 6303CA

07:45:16 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
5 1,19600 5,98
10 1,09400 10,94
25 0,99160 24,79
50 0,94040 47,02
100 0,90960 90,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback