Add To Favorites
Product Overview
Digi-Key Part Number 6008CA-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

6008

Description PROTO-BRD 8PIN DISCRETE SMD SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 6004-12 Series
6000 Series Appl Notes
Featured Product Surfboards® 6000 Series
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 6000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SOT-23
Number of Positions 8
Pitch -
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.500" L x 0.800" W (12.70mm x 20.32mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 6008CA

17:04:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
5 2,03400 10,17
10 1,85900 18,59
25 1,68440 42,11
50 1,59720 79,86
100 1,54500 154,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback