Add To Favorites
Product Overview
Digi-Key Part Number 33708CA-ND
Quantity Available 209
Can ship immediately
Manufacturer

Manufacturer Part Number

33708

Description PROTOBOARD SMT FOR SM-8/SOT-228
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 33708
Featured Product Surfboards® 33000 Series
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 33000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SM-8, SOT-228
Number of Positions 8
Hole Diameter -
Pitch 0.100" (2.54mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.800" L x 0.550" W (20.32mm x 13.97mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 33708CA

20:31:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
5 2,53000 12,65
10 2,31300 23,13
25 2,09640 52,41
50 1,98820 99,41
100 1,92310 192,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback