Add To Favorites
Product Overview
Digi-Key Part Number 33608CA-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

33608

Description PROTOBOARD SMT FOR .65MM ON SEMI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 33608
Featured Product Surfboards® 33000 Series
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 33000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SOT-23, SOT-28
Number of Positions 8
Hole Diameter -
Pitch 0.100" (2.54mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.800" L x 0.400" W (20.32mm x 10.16mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 33608CA

17:33:09 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,53000 2,53
5 2,33800 11,69
10 2,13700 21,37
25 1,93640 48,41
50 1,83640 91,82
100 1,77630 177,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback