Add To Favorites
Product Overview
Digi-Key Part Number 33003CA-ND
Quantity Available 928
Can ship immediately
Manufacturer

Manufacturer Part Number

33003

Description PROTO BOARD ADAPTER FOR SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 33003
33000 Series Bulletin
Featured Product Surfboards® 33000 Series
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 33000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SC-70, SOT-323
Number of Positions 3
Hole Diameter -
Pitch 0.100" (2.54mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.400" L x 0.300" W (10.16mm x 7.62mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 33003CA

01:58:12 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
5 0,80800 4,04
10 0,73800 7,38
25 0,66960 16,74
50 0,63480 31,74
100 0,61400 61,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback