Add To Favorites
Product Overview
Digi-Key Part Number 317-1308-ND
Quantity Available 1.142
Can ship immediately
Manufacturer

Manufacturer Part Number

MF51E2252F3950C

Description NTC THERMISTOR 22.5K OHM 1% BEAD
Expanded Description NTC Thermistor 22.5k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MF51E Series
RoHS Information RoHS Cert of Compliance
Catalog Page 2551 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cantherm

Series MF51E
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 22.5k
Resistance Tolerance ±1%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -40°C ~ 100°C
Power - Max -
Length - Lead Wire -
Mounting Type Free Hanging
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names 317-1308

10:16:50 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,08000 2,08
5 1,96400 9,82
10 1,68200 16,82
25 1,34560 33,64
50 1,23360 61,68
100 1,12150 112,15
500 0,98128 490,64
1.000 0,86914 869,14
5.000 0,81307 4.065,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback