Add To Favorites
Product Overview
Digi-Key Part Number SR20-1.00-FCT-ND
Quantity Available 379
Can ship immediately
Manufacturer

Manufacturer Part Number

SR20-1.00-1%

Description RES 1 OHM 2W 1% SR20
Expanded Description 1 Ohm ±1% 2W Through Hole Resistor SR20 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SR Series
Other Related Documents Product Overview
Catalog Page 2025 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient -50/ +100ppm/°C
Operating Temperature -15°C ~ 105°C
Package / Case SR20
Supplier Device Package SR20
Size / Dimension 0.565" L x 0.090" W (14.35mm x 2.29mm)
Height - Seated (Max) 0.415" (10.54mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names SR20-1.00-1%-ND
SR20-1.00-F
SR20-1.00-F-ND
SR20-1.00-FCT

04:59:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,72000 6,72
10 6,29500 62,95
25 5,87560 146,89
50 5,17600 258,80
100 4,47650 447,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR20-1.00-FTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3,68804
Send Feedback