Add To Favorites
Product Overview
Digi-Key Part Number SR20-0.020-FCT-ND
Quantity Available 384
Can ship immediately
Manufacturer

Manufacturer Part Number

SR20-0.020-1%

Description RES 0.02 OHM 2W 1% SR20
Expanded Description 0.02 Ohm ±1% 2W Through Hole Resistor SR20 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SR Series
Other Related Documents Product Overview
Catalog Page 2025 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -15°C ~ 105°C
Package / Case SR20
Supplier Device Package SR20
Size / Dimension 0.565" L x 0.090" W (14.35mm x 2.29mm)
Height - Seated (Max) 0.415" (10.54mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names SR20-0.020-1%-ND
SR20-0.020-F
SR20-0.020-F-ND
SR20-0.020-FCT

02:01:43 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,61000 6,61
10 6,19200 61,92
25 5,77880 144,47
50 5,09080 254,54
100 4,40280 440,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR20-0.020-FTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3,62732
Send Feedback