Add To Favorites
Product Overview
Digi-Key Part Number SR10-0.050-FCT-ND
Quantity Available 1.056
Can ship immediately
Manufacturer

Manufacturer Part Number

SR10-0.050-1%

Description RES 0.05 OHM 1W 1% SR10
Expanded Description 0.05 Ohm ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SR Series
Other Related Documents Product Overview
Catalog Page 2025 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient 0/ +150ppm/°C
Operating Temperature -15°C ~ 105°C
Package / Case SR10
Supplier Device Package SR10
Size / Dimension 0.365" L x 0.090" W (9.27mm x 2.29mm)
Height - Seated (Max) 0.385" (9.78mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names SR10-0.050-1%-ND
SR10-0.050-F
SR10-0.050-F-ND
SR10-0.050-FCT

17:02:26 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,94000 4,94
10 4,46600 44,66
25 4,08560 102,14
50 3,80060 190,03
100 3,32550 332,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR10-0.050-FTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 2,59128
Send Feedback