Add To Favorites
Product Overview
Digi-Key Part Number MP925-68.0KF-ND
Quantity Available 193
Can ship immediately
Manufacturer

Manufacturer Part Number

MP925-68.0K-1%

Description RES 68K OHM 25W 1% TO220
Expanded Description 68k Ohm ±1% 25W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP900, MP9000 Series
Other Related Documents Product Overview
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP900
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 68k
Tolerance ±1%
Power (Watts) 25W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient -20/ +80ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max) 0.650" (16.52mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names MP925-68.0K-1%-ND
MP925-68.0KF
MP92568.0K1%
REFMP925-68.0K-1%

13:20:54 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,28000 4,28
10 3,86100 38,61
25 3,53280 88,32
50 3,28620 164,31
100 2,87550 287,55
250 2,46472 616,18
500 2,25932 1.129,66
1.000 2,07035 2.070,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback