Add To Favorites
Product Overview
Digi-Key Part Number MP915-2.00F-ND
Quantity Available 708
Can ship immediately
Manufacturer

Manufacturer Part Number

MP915-2.00-1%

Description RES 2 OHM 15W 1% TO126
Expanded Description 2 Ohm ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP900, MP9000 Series
Other Related Documents Product Overview
Catalog Page 2024 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP900
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 2
Tolerance ±1%
Power (Watts) 15W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient -20/ +80ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-126-2
Supplier Device Package TO-126
Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm)
Height - Seated (Max) 0.450" (11.44mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names MP915-2.00F
REFMP915-2.00-1%

13:35:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,82000 3,82
10 3,45100 34,51
25 3,15720 78,93
50 2,93700 146,85
100 2,56990 256,99
250 2,20276 550,69
500 2,01918 1.009,59
1.000 1,85030 1.850,30
5.000 1,76219 8.810,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback