Add To Favorites
Product Overview
Digi-Key Part Number MP820-25.0F-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

MP820-25.0-1%

Description RES 25 OHM 20W 1% TO220
Expanded Description 25 Ohm ±1% 20W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP800 Series
Other Related Documents Product Overview
Catalog Page 2024 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP800
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 25
Tolerance ±1%
Power (Watts) 20W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient -20/ +50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.45mm)
Height - Seated (Max) 0.590" (14.99mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names MP820-25.0F
MP82025.01%
REFMP820-25.0-1%

15:08:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,56000 6,56
10 6,15500 61,55
25 5,74480 143,62
50 5,06060 253,03
100 4,37670 437,67
250 3,96640 991,60
500 3,69286 1.846,43
1.000 3,41931 3.419,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback