Add To Favorites
Product Overview
Digi-Key Part Number CKN2091CT-ND
Quantity Available 615
Can ship immediately
Manufacturer

Manufacturer Part Number

GT13MSABE

Description SWITCH TOGGLE SPDT 0.4VA 20V
Expanded Description Toggle Switch SPDT Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets GT Series Toggle Datasheet
Product Training Modules Illuminated Switches
Introduction to Electromechanical Switches
PCN Design/Specification Red to White Epoxy 29/June/2009
PCN Assembly/Origin Series Transfer 26/Nov/2012
Catalog Page 2222 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

C&K

Series GT
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 3.81mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Sealed
Actuator Material Polyamide (PA), Nylon, Glass Filled
Electrical Life 40,000 Cycles
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *GT13MSABE
*GT13MSABETR
CKN2091CT

09:51:05 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,49000 5,49
10 5,22200 52,22
25 5,08520 127,13
50 4,94760 247,38
100 4,81020 481,02
250 4,53528 1.133,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN2091TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 3,74815
  • Digi-Reel® ? : CKN2091DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 615 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback