Add To Favorites
Product Overview
Digi-Key Part Number 1715-1405-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

3.14001.0320000

Description SWITCH PUSH SPST-NO 0.1A 42V
Expanded Description Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RF 19 Series
Product Training Modules Keyswitch Overview
Product Attributes Select All
Categories
Manufacturer

RAFI USA

Series RF19
Packaging ? Tube ?
Part Status Active
Type Keyswitch, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (AC/DC)
Voltage Rating - AC 42V
Voltage Rating - DC 42V
Actuator Type Square, Button
Color - Actuator/Cap Clear
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 70°C
Mechanical Life 1,000,000 Cycles
Electrical Life -
 
Additional Resources
Standard Package ? 25
Other Names *3.14001.0320000
1715-1405
1715-1405-2
1715-1405-2-ND
3.14.001.032/0000
3.14001.032//0000
3140010320000
CKN9640
CKN9640-ND

11:55:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 5,70600 57,06
25 5,42040 135,51
50 5,27820 263,91
100 5,13540 513,54
250 4,85008 1.212,52
500 4,56480 2.282,40
1.000 4,13686 4.136,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback