Add To Favorites
Product Overview
Digi-Key Part Number 377-1725-ND
Quantity Available 235
Can ship immediately

Factory Stock ?: 1.076
Manufacturer

Manufacturer Part Number

PTH-11810-G

Description BOX ABS GRAY 3.58"L X 3.11"W
Expanded Description Box Plastic, ABS Gray Hinged Door, Lid 3.583" L x 3.110" W (91.01mm x 78.99mm) X 1.772" (45.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series Plastibox Style K
Part Status Active
Container Type Box
Size / Dimension 3.583" L x 3.110" W (91.01mm x 78.99mm)
Height 1.772" (45.00mm)
Area (L x W) 11.2" (72cm)
Design Hinged Door, Lid
Material Plastic, ABS
Color Gray
Thickness 0.098" (2.49mm)
Features PCB Supports
Ratings -
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.22 lb (99.79g)
 
Additional Resources
Standard Package ? 1
Other Names 377-1725
PTH 11810 G
PTH11810G

02:54:12 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,96000 4,96
6 4,10667 24,64
100 3,68160 368,16
200 3,30400 660,80
300 3,26623 979,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: 377-1724-ND
  • Description: BOX ABS BLACK 3.58"L X 3.11"W
  • Quantity Available: 33 - Immediate
    394 - Factory Stock ?
Send Feedback