Add To Favorites
Product Overview
Digi-Key Part Number 377-2043-ND
Quantity Available 216
Can ship immediately

Factory Stock ?: 205
Manufacturer

Manufacturer Part Number

PT-11630

Description BOX ABS BLACK 4"L X 2.06"W
Expanded Description Box Plastic, ABS Black Split Sides 4.000" L x 2.062" W (101.60mm x 52.37mm) X 1.140" (28.96mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Bud Industries

Series Plastibox Style H
Part Status Active
Container Type Box
Size / Dimension 4.000" L x 2.062" W (101.60mm x 52.37mm)
Height 1.140" (28.96mm)
Area (L x W) 8.25" (53.2cm)
Design Split Sides
Material Plastic, ABS
Color Black
Thickness 0.100" (2.54mm)
Features PCB Supports
Ratings -
Material Flammability Rating UL94 5VA
Shipping Info Shipped from Digi-Key
Weight 0.188 lb (85.28g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-2043
PT11630

11:42:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,98000 5,98
6 4,99500 29,97
100 4,48130 448,13
200 4,01450 802,90
300 3,97713 1.193,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback