Add To Favorites
Product Overview
Digi-Key Part Number 516-2870-1-ND
Quantity Available 3.982
Can ship immediately
Manufacturer

Manufacturer Part Number

MGA-685T6-TR1G

Description IC RF AMP LNA GAAS MMIC 6-UTSLP
Expanded Description RF Amplifier IC General Purpose 100MHz ~ 1.5GHz 6-UTSLP (2x1.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MGA-685T6
PCN Design/Specification Plating Material 11/Jul/2012
PCN Packaging Alternate ESD Lock Reel Supplier 24/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 100MHz ~ 1.5GHz
P1dB 17.3dBm
Gain 20.5dB
Noise Figure 1.5dB
RF Type General Purpose
Voltage - Supply 3V
Current - Supply 10mA
Test Frequency 500MHz
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package 6-UTSLP (2x1.3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2870-1

00:08:35 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,07000 2,07
10 1,85900 18,59
100 1,49370 149,37
500 1,22726 613,63
1.000 1,01688 1.016,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2870-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,84350
  • Digi-Reel® ? : 516-2870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.982 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MGA-685T6-TR2G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,78102
  • Cut Strip : 516-2869-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,84350
Send Feedback