Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 516-3239-1-ND
Quantity Available 2.528
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMS-282B-TR1G

Description DIODE SCHOTTKY RF SGL 15V SOT323
Expanded Description RF Diode Schottky - Single 15V 1A SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HSMS-282x
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Schottky - Single
Voltage - Peak Reverse (Max) 15V
Current - Max 1A
Capacitance @ Vr, F 1pF @ 0V, 1MHz
Resistance @ If, F 12 Ohm @ 5mA, 1MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-3239-1

10:42:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,65100 6,51
100 0,49870 49,87
500 0,39426 197,13
1.000 0,31541 315,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 516-1927-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.529 - Immediate
  • Unit Price: 0,67000
  • Tape & Reel (TR) ? : 516-3239-2-ND
  • Minimum Quantity: 15.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,23205
  • Tape & Reel (TR) ? : HSMS-282B-TR2G-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,23205
Send Feedback