Add To Favorites
Product Overview
Digi-Key Part Number 516-1801-1-ND
Quantity Available 7.904
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMP-3820-TR1G

Description DIODE PIN SWITCH 50V SOT-23
Expanded Description RF Diode PIN - Single 50V 1A SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HSMP-382x/482x
Catalog Page 1266 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 50V
Current - Max 1A
Capacitance @ Vr, F 0.8pF @ 20V, 1MHz
Resistance @ If, F 600 mOhm @ 10mA, 100MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names 516-1801-1

11:11:47 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,54900 5,49
100 0,40960 40,96
500 0,32186 160,93
1.000 0,24870 248,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1801-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,20592
  • Digi-Reel® ? : 516-1801-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.904 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 516-1904-ND
  • Minimum Quantity: 19.300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17935
  • Tape & Reel (TR) ? : HSMP-3820-TR2G-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17935
Send Feedback