Add To Favorites
Product Overview
Digi-Key Part Number 516-2498-1-ND
Quantity Available 6.765
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMP-381F-TR1G

Description DIODE PIN ATTENUATOR CC SOT323
Expanded Description RF Diode PIN - 1 Pair Common Cathode 100V 1A SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets HSMP-381x, 481x
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - 1 Pair Common Cathode
Voltage - Peak Reverse (Max) 100V
Current - Max 1A
Capacitance @ Vr, F 0.35pF @ 50V, 1MHz
Resistance @ If, F 3 Ohm @ 100mA, 100MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names 516-2498-1

20:13:14 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,05400 10,54
100 0,82200 82,20
500 0,67898 339,49
1.000 0,53604 536,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2498-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,48574
  • Digi-Reel® ? : 516-2498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.765 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HSMP-381F-TR2G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,44410
  • Bulk ? : HSMP-381F-BLKG-ND
  • Minimum Quantity: 7.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,46145
Send Feedback