Add To Favorites
Product Overview
Digi-Key Part Number 516-1799-1-ND
Quantity Available 8.404
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMP-3812-TR1G

Description DIODE PIN ATTENUATOR SER SOT-23
Expanded Description RF Diode PIN - 1 Pair Series Connection 100V 1A SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HSMP-381x, 481x
Catalog Page 1266 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 100V
Current - Max 1A
Capacitance @ Vr, F 0.35pF @ 50V, 1MHz
Resistance @ If, F 3 Ohm @ 100mA, 100MHz
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names 516-1799-1

17:01:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,01100 10,11
100 0,78780 78,78
500 0,65080 325,40
1.000 0,51378 513,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-1799-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,46519
  • Digi-Reel® ? : 516-1799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.404 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HSMP-3812-TR2G-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,42532
  • Bulk ? : 516-2438-ND
  • Minimum Quantity: 7.900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,44193
Send Feedback