Add To Favorites
Product Overview
Digi-Key Part Number 516-2823-1-ND
Quantity Available 13.945
Can ship immediately
Manufacturer

Manufacturer Part Number

HSMC-C110

Description LED RED CLEAR 2SMD R/A
Expanded Description Red 626nm LED Indication - Discrete 1.9V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HSMx-C1xx
LED Solutions Selection Guide
PCN Design/Specification Alternate Die Source 11/Sep/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 95mcd
Lens Style/Size Round with Domed Top
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 626nm
Wavelength - Peak 637nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.50mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2823-1

20:42:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,39500 3,95
25 0,32320 8,08
100 0,25850 25,85
250 0,21812 54,53
500 0,18576 92,88
1.000 0,14538 145,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2823-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,12115
  • Digi-Reel® ? : 516-2823-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback