Add To Favorites
Product Overview
Digi-Key Part Number 516-2700-5-ND
Quantity Available 1.434
Can ship immediately
Manufacturer

Manufacturer Part Number

HCPL-0708-000E

Description OPTOISO 3.75KV PUSH PULL 8SO
Expanded Description Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 10kV/µs
Input Type DC
Output Type Push-Pull, Totem Pole
Current - Output / Channel 2mA
Data Rate 15MBd
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Rise / Fall Time (Typ) 20ns, 25ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 100
Other Names 516-2700-5
HCPL-0708-000E-ND
HCPL0708000E

15:34:33 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,80000 3,80
10 3,16500 31,65
25 2,65920 66,48
100 2,27910 227,91
250 2,02588 506,47
500 1,83594 917,97
1.000 1,68401 1.684,01
2.500 1,61436 4.035,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HCPL-0708-500E-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,52907
Send Feedback