Add To Favorites
Product Overview
Digi-Key Part Number 516-2692-ND
Quantity Available 1.060
Can ship immediately
Manufacturer

Manufacturer Part Number

AVT-51663-BLKG

Description IC RF AMP HBT 6GHZ SOT-363
Expanded Description RF Amplifier IC Cellular, ISM, WLAN 0Hz ~ 6GHz SOT-363, SC70
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AVT-51663
PCN Assembly/Origin Alternate Assembly and Test Sources 15/May/2012
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Strip
Part Status Active
Frequency 0Hz ~ 6GHz
P1dB 12.9dBm (19.5mW)
Gain 19.6dB
Noise Figure 3.2dB
RF Type Cellular, ISM, WLAN
Voltage - Supply 5V
Current - Supply 36mA
Test Frequency 2GHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363, SC70
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 516-2692
AVT-51663-BLKG-ND
AVT51663BLKG

00:00:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,99600 9,96
100 0,77710 77,71
500 0,64192 320,96
1.000 0,50677 506,77
2.500 0,47299 1.182,47
5.000 0,44934 2.246,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AVT-51663-TR1G-ND
  • Minimum Quantity: 9.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,41956
Send Feedback