Add To Favorites
Product Overview
Digi-Key Part Number 516-3149-1-ND
Quantity Available 7.101
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMT-BA20-AS000

Description LED AMBER CLEAR 1209 SMD
Expanded Description Amber 590nm LED Indication - Discrete 2V 1209 (3224 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ASMT-Bx20
LED Solutions Selection Guide
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Lens Color -
Lens Transparency Clear
Millicandela Rating 750mcd
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 15°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 592nm
Features -
Package / Case 1209 (3224 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-3149-1

10:31:41 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30700 3,07
25 0,25160 6,29
100 0,20100 20,10
250 0,16960 42,40
500 0,14448 72,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-3149-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,10279
  • Digi-Reel® ? : 516-3149-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback