Add To Favorites
Product Overview
Digi-Key Part Number 516-2223-1-ND
Quantity Available 8.719
Can ship immediately
Manufacturer

Manufacturer Part Number

APDS-9700-020

Description IC PROXIMITY SENSOR OPT 8QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets APDS-9700
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Optical
Input Type Logic
Output Type Analog, Digital
Interface -
Current - Supply -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-QFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-2223-1

16:42:15 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,32000 2,32
10 2,08200 20,82
100 1,67340 167,34
500 1,37484 687,42
1.000 1,13916 1.139,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2223-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,96418
  • Digi-Reel® ? : 516-2223-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.719 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback