Add To Favorites
Product Overview
Digi-Key Part Number 516-2624-1-ND
Quantity Available 2.383
Can ship immediately
Manufacturer

Manufacturer Part Number

ACPL-H312-560E

Description OPTOISO 3.75KV GATE DRIVER 8SO
Expanded Description 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns
Pulse Width Distortion (Max) 300ns
Rise / Fall Time (Typ) 50ns, 50ns
Current - Output High, Low 2A, 2A
Current - Peak Output 2.5A
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.268", 6.81mm Width)
Supplier Device Package 8-SO
Approvals CSA, IEC/EN/DIN, UR
 
Additional Resources
Standard Package ? 1
Other Names 516-2624-1

13:50:00 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,73000 2,73
10 2,27400 22,74
25 1,91040 47,76
100 1,63770 163,77
250 1,45580 363,95
500 1,31930 659,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 516-2624-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,09765
  • Digi-Reel® ? : 516-2624-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.383 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ACPL-H312-060E-ND
  • Minimum Quantity: 2.480  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,03202
Send Feedback