Add To Favorites
Product Overview
Digi-Key Part Number 516-3195-1-ND
Quantity Available 1.211
Can ship immediately
Manufacturer

Manufacturer Part Number

ACNW3190-500E

Description OPTOISO 5KV GATE DRIVER 8SMD
Expanded Description 5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns
Pulse Width Distortion (Max) 300ns
Rise / Fall Time (Typ) 100ns, 100ns
Current - Output High, Low 4A, 4A
Current - Peak Output 5A
Voltage - Forward (Vf) (Typ) 1.6V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SO
Approvals CSA, IEC/EN/DIN, UR
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 516-3195-1

02:04:50 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,62000 5,62
10 5,09100 50,91
25 4,03000 100,75
100 3,39390 339,39
250 3,18180 795,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 516-2891-ND
  • Minimum Quantity: 1
  • Quantity Available: 796 - Immediate
  • Unit Price: 5,79000
  • Tape & Reel (TR) ? : 516-3195-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 2,69969
  • Digi-Reel® ? : 516-3195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.211 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback