Add To Favorites
Product Overview
Digi-Key Part Number 976-1339-ND
Quantity Available 290
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRE-40E6500-H-23

Description 6500 LM NEUTRAL WHITE LED ARRAY
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) V Series™ White, Neutral Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets V22 Array
3D Model Vero® 22.stp
Vero® 22.igs
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series V Series™
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 6229 lm (Typ)
Current - Test 1.4A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 34.7V
Lumens/Watt @ Current - Test 128 lm/W
Current - Max 2.8A
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 28.00mm L x 28.00mm W
Height 1.70mm
Light Emitting Surface (LES) 22.00mm Diameter
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 976-1339

02:22:37 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,41000 13,41
50 12,93700 646,85
100 11,97540 1.197,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback