Add To Favorites
Product Overview
Digi-Key Part Number 976-1324-ND
Quantity Available 566
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRE-30E4000-F-23

Description LED ARRAY 4000LM WARM WHITE COB
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) V Series™ White, Warm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets V18 Array
3D Model Vero® 18.stp
Vero® 18.igs
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series V Series™
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 3662 lm (Typ)
Current - Test 1.05A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 28.6V
Lumens/Watt @ Current - Test 122 lm/W
Current - Max 2.1A
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 21.00mm L x 21.00mm W
Height 1.70mm
Light Emitting Surface (LES) 18.60mm Diameter
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names 976-1324
BXRE-30E4000-F-23-ND

14:24:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,55000 7,55
50 7,27940 363,97
100 6,74210 674,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback