Add To Favorites
Product Overview
Digi-Key Part Number 976-1294-ND
Quantity Available 484
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRE-30E0800-B-23

Description LED ARRAY 800LM WARM WHITE COB
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) V Series™ White, Warm Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets V8 Array Series
3D Model Vero® 8.igs
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series V Series™
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 703 lm (Typ)
Current - Test 350mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 17.4V
Lumens/Watt @ Current - Test 115 lm/W
Current - Max 700mA
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 12.50mm L x 12.50mm W
Height 1.70mm
Light Emitting Surface (LES) 8.10mm Diameter
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names 976-1294

09:33:34 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35
50 2,26840 113,42
100 2,10360 210,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback