Add To Favorites
Product Overview
Digi-Key Part Number 976-1309-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-50E1000-B-24

Description LED ARRAY 1000LM COOL WHITE COB
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 10 Array White, Cool Starboard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Vero® 10 Array Series DS30
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Vero® 10 Array
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 1120 lm (Typ)
Current - Test 350mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 25.7V
Lumens/Watt @ Current - Test 125 lm/W
Current - Max 700mA
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features With Connector
Size / Dimension 20.00mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 9.90mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 976-1309
BXRC-50E1000-B-24-ND

14:32:23 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,63000 3,63
50 3,50780 175,39
100 3,24370 324,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback