Add To Favorites
Product Overview
Digi-Key Part Number 976-1327-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-35A1001-B-23

Description LED VERO10 3500K 1KLM 90CRI WW
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Décor Series™ Class A Vero® 10 White, Warm Starboard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Decor Series™ Class A LED Array
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Décor Series™ Class A Vero® 10
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 807 lm (Typ)
Current - Test 350mA
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 25.5V
Lumens/Watt @ Current - Test 90 lm/W
Current - Max 700mA
CRI (Color Rendering Index) 93
Viewing Angle 120°
Features With Connector
Size / Dimension 20.00mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 9.90mm Diameter
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 976-1327
BXRC-35A1001-B-23-ND

09:19:24 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,78000 4,78
50 4,60520 230,26
100 4,26190 426,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback