Add To Favorites
Product Overview
Digi-Key Part Number 976-1262-ND
Quantity Available 167
Can ship immediately
Manufacturer

Manufacturer Part Number

BXRC-30H4000-F-23

Description LED ARRAY 4000LM WARM WHITE COB
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Décor Series™ Ultra Vero® 18 White, Warm Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Vero Decor Array Series Data Sheet
Featured Product VERO Series
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Décor Series™ Ultra Vero® 18
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 2288 lm (Typ)
Current - Test 1.05A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 28.8V
Lumens/Watt @ Current - Test 76 lm/W
Current - Max 3A
CRI (Color Rendering Index) 97 (Typ)
Viewing Angle 120°
Features With Connector
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 18.40mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 976-1262

03:02:59 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,61000 13,61
50 13,12560 656,28
100 12,15440 1.215,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback