Add To Favorites
Product Overview
Digi-Key Part Number SRU8028-680YCT-ND
Quantity Available 4.245
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU8028-680Y

Description FIXED IND 68UH 850MA 317 MOHM
Expanded Description 68µH Shielded Wirewound Inductor 850mA 317 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRU8028 Series
RoHS Information SRU8028 Material Declaration
3D Model SRU8028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU8028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±30%
Current Rating 850mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 317 mOhm
Q @ Freq 23 @ 2.52MHz
Frequency - Self Resonant 9MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU8028-680YCT

10:03:59 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,67100 6,71
25 0,61920 15,48
50 0,51600 25,80
100 0,48500 48,50
250 0,43344 108,36
500 0,37152 185,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU8028-680YTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,31328
  • Digi-Reel® ? : SRU8028-680YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback