Add To Favorites
Product Overview
Digi-Key Part Number SRU8028-3R3YCT-ND
Quantity Available 7.502
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU8028-3R3Y

Description FIXED IND 3.3UH 3.6A 17.5 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 3.6A 17.5 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU8028 Series
RoHS Information SRU8028 Material Declaration
3D Model SRU8028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU8028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating 3.6A
Current - Saturation 3.5A
Shielding Shielded
DC Resistance (DCR) 17.5 mOhm
Q @ Freq 12 @ 7.96MHz
Frequency - Self Resonant 60MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU8028-3R3YCT

10:09:56 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,66000 6,60
25 0,60920 15,23
50 0,50740 25,37
100 0,47700 47,70
250 0,42632 106,58
500 0,36540 182,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU8028-3R3YTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,30812
  • Digi-Reel® ? : SRU8028-3R3YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.502 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback