Add To Favorites
Product Overview
Digi-Key Part Number SRU8028-101YCT-ND
Quantity Available 4.302
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU8028-101Y

Description FIXED IND 100UH 750MA 390 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 750mA 390 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU8028 Series
RoHS Information SRU8028 Material Declaration
3D Model SRU8028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU8028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±30%
Current Rating 750mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 390 mOhm
Q @ Freq 35 @ 796kHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU8028-101YCT

10:27:26 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,66000 6,60
25 0,60920 15,23
50 0,50740 25,37
100 0,47700 47,70
250 0,42632 106,58
500 0,36540 182,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU8028-101YTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,30812
  • Digi-Reel® ? : SRU8028-101YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.302 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback