Add To Favorites
Product Overview
Digi-Key Part Number SRU6025-6R8YCT-ND
Quantity Available 1.875
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU6025-6R8Y

Description FIXED IND 6.8UH 2.4A 42 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 2.4A 42 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRU6025 Series
RoHS Information SRU6025 Series Material Declaration
3D Model SRU6025.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU6025
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 2.4A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 42 mOhm Max
Q @ Freq 8 @ 7.96MHz
Frequency - Self Resonant 36MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.256" L x 0.244" W (6.50mm x 6.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU6025-6R8YCT

21:49:00 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66200 6,62
25 0,61520 15,38
50 0,52020 26,01
100 0,47300 47,30
250 0,44460 111,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU6025-6R8YTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 0,35475
  • Digi-Reel® ? : SRU6025-6R8YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.875 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback