Add To Favorites
Product Overview
Digi-Key Part Number SRU2016-101YCT-ND
Quantity Available 5.369
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU2016-101Y

Description FIXED IND 100UH 190MA 4.9 OHM
Expanded Description 100µH Shielded Wirewound Inductor 190mA 4.9 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU2016 Series
RoHS Information SRU2016 Series Material Declaration
3D Model SRU2016.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU2016
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±30%
Current Rating 190mA
Current - Saturation 150mA
Shielding Shielded
DC Resistance (DCR) 4.9 Ohm Max
Q @ Freq 8 @ 2.52MHz
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU2016-101YCT

06:46:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,56300 5,63
25 0,52240 13,06
50 0,44200 22,10
100 0,40180 40,18
250 0,37768 94,42
500 0,33748 168,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU2016-101YTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,24393
  • Digi-Reel® ? : SRU2016-101YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback