Add To Favorites
Product Overview
Digi-Key Part Number SRU2013-4R7YCT-ND
Quantity Available 1.912
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU2013-4R7Y

Description FIXED IND 4.7UH 900MA 220 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 900mA 220 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU2013 Series
RoHS Information SRU2013 Series Material Declaration
3D Model SRU2013.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU2013
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 900mA
Current - Saturation 750mA
Shielding Shielded
DC Resistance (DCR) 220 mOhm Max
Q @ Freq 10 @ 7.96MHz
Frequency - Self Resonant 72MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU2013-4R7YCT

23:06:57 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55600 5,56
25 0,51640 12,91
50 0,43720 21,86
100 0,39730 39,73
250 0,37352 93,38
500 0,33376 166,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU2013-4R7YTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 0,24124
  • Digi-Reel® ? : SRU2013-4R7YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.912 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback