Add To Favorites
Product Overview
Digi-Key Part Number SRU1063-330YCT-ND
Quantity Available 3.097
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU1063-330Y

Description FIXED IND 33UH 2.2A 105 MOHM SMD
Expanded Description 33µH Shielded Wirewound Inductor 2.2A 105 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU1063 Series
RoHS Information SRU1063 Series Material Declaration
3D Model SRU1063.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU1063
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±30%
Current Rating 2.2A
Current - Saturation 2.4A
Shielding Shielded
DC Resistance (DCR) 105 mOhm Max
Q @ Freq 12 @ 2.52MHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.268" (6.80mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU1063-330YCT

08:56:42 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,68700 6,87
25 0,63440 15,86
50 0,52860 26,43
100 0,49690 49,69
250 0,44404 111,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU1063-330YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,33984
  • Digi-Reel® ? : SRU1063-330YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.097 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback