Add To Favorites
Product Overview
Digi-Key Part Number SRU1038-6R2YCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SRU1038-6R2Y

Description FIXED IND 6.2UH 4A 16.5 MOHM SMD
Expanded Description 6.2µH Shielded Wirewound Inductor 4A 16.5 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU1038 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRU1038 Material Declaration
3D Model SRU1038.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU1038
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.2µH
Tolerance ±30%
Current Rating 4A
Current - Saturation 4.2A
Shielding Shielded
DC Resistance (DCR) 16.5 mOhm
Q @ Freq 12 @ 7.96MHz
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU1038-6R2YCT

07:33:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,68000 6,80
25 0,62720 15,68
50 0,52280 26,14
100 0,49140 49,14
250 0,43916 109,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU1038-6R2YTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 0,31743
  • Digi-Reel® ? : SRU1038-6R2YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback