Add To Favorites
Product Overview
Digi-Key Part Number SRU1028-220YCT-ND
Quantity Available 2.807
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU1028-220Y

Description FIXED IND 22UH 1.6A 104 MOHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 1.6A 104 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU1028 Series
RoHS Information SRU1028 Material Declaration
3D Model SRU1028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU1028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±30%
Current Rating 1.6A
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 104 mOhm
Q @ Freq 26 @ 2.52MHz
Frequency - Self Resonant 16MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU1028-220YCT

09:19:51 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,68000 6,80
25 0,62720 15,68
50 0,52280 26,14
100 0,49140 49,14
250 0,43916 109,79
500 0,37642 188,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU1028-220YTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31042
  • Digi-Reel® ? : SRU1028-220YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback