Add To Favorites
Product Overview
Digi-Key Part Number SRU1028-100YCT-ND
Quantity Available 1.695
Can ship immediately
Manufacturer

Manufacturer Part Number

SRU1028-100Y

Description FIXED IND 10UH 2.8A 40 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 2.8A 40 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets SRU1028 Series
RoHS Information SRU1028 Material Declaration
3D Model SRU1028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRU1028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 2.8A
Current - Saturation 2.4A
Shielding Shielded
DC Resistance (DCR) 40 mOhm
Q @ Freq 20 @ 7.96MHz
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Additional Resources
Standard Package ? 1
Other Names SRU1028-100YCT

06:08:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,68700 6,87
25 0,63440 15,86
50 0,52860 26,43
100 0,49690 49,69
250 0,44404 111,01
500 0,38062 190,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRU1028-100YTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,31388
Send Feedback