Add To Favorites
Product Overview
Digi-Key Part Number SRR4028-121YCT-ND
Quantity Available 1.970
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR4028-121Y

Description FIXED IND 120UH 470MA 700 MOHM
Expanded Description 120µH Shielded Wirewound Inductor 470mA 700 mOhm Max 1919 (4848 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR4028 Series
RoHS Information SRR4028 Series Material Declaration
3D Model SRR4028.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR4028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 120µH
Tolerance ±30%
Current Rating 470mA
Current - Saturation 280mA
Shielding Shielded
DC Resistance (DCR) 700 mOhm Max
Q @ Freq 13.32 @ 796kHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR4028-121YCT

20:21:32 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55600 5,56
25 0,51640 12,91
50 0,43720 21,86
100 0,39730 39,73
250 0,37352 93,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR4028-121YTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,29800
  • Digi-Reel® ? : SRR4028-121YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback