Add To Favorites
Product Overview
Digi-Key Part Number SRR4011-6R2YLCT-ND
Quantity Available 3.700
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR4011-6R2YL

Description FIXED IND 6.2UH 1.2A 195 MOHM
Expanded Description 6.2µH Shielded Wirewound Inductor 1.2A 195 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR4011 Series
RoHS Information SRR4011 Series Material Declaration
3D Model SRR4011.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR4011
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.2µH
Tolerance ±30%
Current Rating 1.2A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 195 mOhm Max
Q @ Freq 7 @ 7.96MHz
Frequency - Self Resonant 51MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.190" L x 0.190" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR4011-6R2YLCT

10:27:00 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,57200 5,72
25 0,53080 13,27
50 0,44940 22,47
100 0,40850 40,85
250 0,38400 96,00
500 0,34312 171,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR4011-6R2YLTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 0,24801
Send Feedback