Add To Favorites
Product Overview
Digi-Key Part Number SRR1208-682KLCT-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

SRR1208-682KL

Description FIXED IND 6.8MH 220MA 15.2 OHM
Expanded Description 6.8mH Shielded Wirewound Inductor 220mA 15.2 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SRR1208 Series
Product Training Modules Magnetic Product Overview
RoHS Information SRR1208 Series Material Declaration
3D Model SRR1208.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SRR1208
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8mH
Tolerance ±10%
Current Rating 220mA
Current - Saturation 250mA
Shielding Shielded
DC Resistance (DCR) 15.2 Ohm Max
Q @ Freq 18 @ 252kHz
Frequency - Self Resonant 380kHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.335" (8.50mm)
 
Additional Resources
Standard Package ? 1
Other Names SRR1208-682KLCT

05:25:35 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,76100 7,61
25 0,70280 17,57
50 0,58560 29,28
100 0,55050 55,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1208-682KLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 0,43918
  • Digi-Reel® ? : SRR1208-682KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 54 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback